- RS Stock No.:
- 146-0557
- Mfr. Part No.:
- 74LVC1G18GW,125
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 146-0557
- Mfr. Part No.:
- 74LVC1G18GW,125
- Manufacturer:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | 74LVC |
Logic Function | Demultiplexer |
Demultiplexing Capability | 1-of-2 |
Pin Count | 6 |
Number of Elements per Chip | 1 |
Number of Input Enables per Element | 1 |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-88 |
Dimensions | 2.2 x 1.35 x 1mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 1.65 V |