- RS Stock No.:
- 111-5735
- Mfr. Part No.:
- AC244005-2
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 111-5735
- Mfr. Part No.:
- AC244005-2
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
MPLAB® REAL ICE™ AC Isolation Kit
The Microchip MPLAB® REAL ICE™ AC Isolation Kit provides the required accessories to use the MPLAB® REAL ICE™ In-Circuit Emulator with high-voltage and AC isolation applications. The kit combines the MPLAB® REAL ICE™ Performance Pak (Microchip part AC244002) and the MPLAB REAL ICE™ Isolator (Microchip part AC244005).
The Isolator provides a method to connect to AC and high-voltage applications not referenced to ground. Control signals are magnetically or optically isolated, providing up the 2.5kV isolation protection. The Performance Pak provides LVDS signalling to the set-up.
The Isolator provides a method to connect to AC and high-voltage applications not referenced to ground. Control signals are magnetically or optically isolated, providing up the 2.5kV isolation protection. The Performance Pak provides LVDS signalling to the set-up.
Features
Allows the MPLAB® REAL ICE™ In-Circuit Emulator to be used in High-Voltage and AC Applications
2.5 kV of Isolation Protection
Differential Signalling (LVDS)
2.5 kV of Isolation Protection
Differential Signalling (LVDS)
Kit Contents
1 x MPLAB® REAL ICE™ Isolator (AC244005)
1 x High-Speed Probe Driver
1 x High-Speed Probe Receiver
1 x RJ-11 In-Circuit Serial Programming (ICSP) Adapter
1 x RJ-11 Cable
2 x CAT5 Cable
1 x High-Speed Probe Driver
1 x High-Speed Probe Receiver
1 x RJ-11 In-Circuit Serial Programming (ICSP) Adapter
1 x RJ-11 Cable
2 x CAT5 Cable
Specifications
Attribute | Value |
---|---|
Kit Name | MPLAB REAL ICE Isolation |
Product Type | Debugger, Programmer |