Switchcraft Surface Mount DC Power Socket Right Angle 5A

  • RS Stock No. 705-1553
  • Mfr. Part No. RASM722BK
  • Manufacturer Switchcraft
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Locking Right Angle Power Jacks & Plugs

Suitable for where a quick and secure, space saving board mounting method is required
uses precision tolerancing to hold plug and jack together
Provides additional security by using keyed plugs and slotted jacks to firmly lock the components in place

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Specifications
Attribute Value
Mounting Type Surface Mount
Current Rating 5A
Body Orientation Right Angle
Length 15.2mm
Width 10.9mm
Contact Plating Nickel
Contact Material Copper Alloy
50 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 12.46
units
Per unit
1 - 9
MYR12.46
10 - 49
MYR11.84
50 - 99
MYR11.22
100 +
MYR10.60
Related Products
This range of PCB-mounted sockets is brought to ...
Description:
This range of PCB-mounted sockets is brought to you under the trusted RS Brand. The mounted power sockets are fitted with a nickel plated N/C contact and are compatible with a 2.1mm dc plug. With sturdy tabs, this versatile range ...
Brought to you under the trust RS Pro ...
Description:
Brought to you under the trust RS Pro brand, this right angle miniature DC power connector is suitable for a wide range of applications which fall within the 18 V dc, 2 A rating. • 2.5mm centre pin• PA6T Housing• ...
Brought to you under the trust of the ...
Description:
Brought to you under the trust of the RS Pro brand, this panel mount socket is designed to couple with push-fit DC power plugs. It is ideal for powering small appliances such as portable radios. The socket has a sleeve/shunt ...
A series of Dual DC Sockets from RS ...
Description:
A series of Dual DC Sockets from RS Pro, Each power connector is PCB mounted and right angled for easy convenience. Typical applications for these sockets include signal processors and power supplies. All models are highly reliable and excellent quality. ...