- RS Stock No.:
- 705-1544
- Mfr. Part No.:
- PC722
- Manufacturer:
- Switchcraft
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each
MYR84.98
units | Per Unit |
1 - 9 | MYR84.98 |
10 - 49 | MYR83.19 |
50 - 99 | MYR80.70 |
100 + | MYR78.29 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 705-1544
- Mfr. Part No.:
- PC722
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
Product Details
IP68 DC Power Sockets
Suitable for outdoor power supplies where a weather resistant connection is required
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly
Longer bushing to accommodate thicker panel mount applications
Split centre pin shaped to hold mating plug firmly
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Straight |
Voltage Rating | 12 V dc |
Length | 27.0mm |
Mounting Type | PCB Mount |
IP Rating | IP68 |
Pin Diameter | 2mm |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Series | L Version |