TE Connectivity, DC-IN Right Angle DC Socket Rated At 7.0A, 25.0 V, PCB Mount, length 16.2mm, Gold, Tin

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity Rectangular DC Power Jack, Cable Type

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Specifications
Attribute Value
DC Power Connector Type DC Socket
Current Rating 7.0A
Body Orientation Right Angle
Voltage Rating 25.0 V
Length 16.2mm
Width 14.25mm
Mounting Type PCB Mount
Contact Plating Gold, Tin
Contact Material Copper Alloy
Series DC-IN
Discontinued product