Wurth Elektronik, WR-DC Right Angle DC Socket Rated At 5.0A, 24.0 V, PCB Mount, length 9.0mm, Gold, Tin
- RS Stock No.:
- 163-1834
- Mfr. Part No.:
- 694106106102
- Manufacturer:
- Wurth Elektronik
250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 250)
MYR6.527
Units | Per Unit | Per Reel* |
250 - 1000 | MYR6.527 | MYR1,631.75 |
1250 + | MYR5.874 | MYR1,468.50 |
*price indicative |
- RS Stock No.:
- 163-1834
- Mfr. Part No.:
- 694106106102
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-DC SMT Mount DC Power Jacks - 6.4 mm Barrel Diameter
PCB SMT mount DC power jacks or barrel connectors with a 6.4mm barrel diameter. These SMT mount right angle DC power jacks have an internal normally closed single switch and internal pin diameters of 2.05 mm and 2.55 mm. The stamped contacts of these DC power jacks are gold plated and the housings are made from black UL94-V0 PA9T. Board guides are incorporated into the bottom of the housing to aid positioning on the PCB. Stock numbers 122-4878 and 122-4882 also have four soldering pads.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Voltage Rating | 24.0 V |
Length | 9.0mm |
Width | 21.0mm |
Mounting Type | PCB Mount |
Pin Diameter | 2.5mm |
Contact Plating | Gold, Tin |
Contact Material | Copper Alloy |
Series | WR-DC |