- RS Stock No.:
- 143-8930
- Manufacturer:
- RS PRO
25 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Bag of 5)
MYR10.106
units | Per Unit | Per Bag* |
5 - 45 | MYR10.106 | MYR50.53 |
50 - 95 | MYR9.802 | MYR49.01 |
100 - 245 | MYR9.498 | MYR47.49 |
250 - 1245 | MYR9.292 | MYR46.46 |
1250 + | MYR7.646 | MYR38.23 |
*price indicative |
- RS Stock No.:
- 143-8930
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Locking DC Socket, White
From RS Pro, these locking DC sockets are used in various applications within both industrial and electrical environments. All models are highly reliable and excellent quality.
RS Pro DC Power Plugs & Sockets
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 2.0A |
Body Orientation | Right Angle |
Voltage Rating | 16.0 V |
Length | 15.2mm |
Width | 14.5mm |
Mounting Type | PCB Mount |
Pin Diameter | 5.5mm |
Contact Plating | Nickel, Silver |
Contact Material | Brass, Copper Alloy, Phosphor Bronze |