RS PRO Panel Mount DC Power Socket 2.5mm Right Angle 5A

  • RS Stock No. 476-151
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Pro Locking Power Jack

Brought to you under the trust RS Pro brand, this panel mounted jack features a threaded sleeve which screw mates to the cable mount plug outer thread for secure fixing. It is ideal for powering small appliances such as portable radios. The sockets have a sleeve/shunt function that permits automatic switchover from ac to dc when the plug is inserted or withdrawn. The split centre pins are shaped to hold the mating plug firmly.

Features and Benefits

• Maximum panel thickness: 3.1mm
• Contact Resistance: 30mΩ Max
• Insulation Resistance: 100MΩ @ 500Vdc
• Dielectric Withstand: 500 V ac
• Contact Rating: 5 A, 12 V ac Resistive
• Contact Material: Silver Plated Copper Alloy
• Life: 10000 Insertions/Withdrawals Minimum

Plugs & Sockets

Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic

Specifications
Attribute Value
Pin Diameter 2.5mm
Mounting Type Panel Mount
Voltage Rating 12 V dc
Current Rating 5A
Body Orientation Right Angle
Length 19.9mm
Contact Plating Nickel
Contact Material Copper
475 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 25.40
units
Per unit
1 - 9
MYR25.40
10 - 49
MYR24.77
50 - 99
MYR24.12
100 +
MYR23.45
Related Products
From Lumberg, the 1614 series chassis sockets are ...
Description:
From Lumberg, the 1614 series chassis sockets are built with superb quality. With a break contact and solder wyes termination, the chassis socket is back mounted for a flush and secure fitting. All models are highly reliable and excellent quality. ...
A series of Dual DC Sockets from RS ...
Description:
A series of Dual DC Sockets from RS Pro, Each power connector is PCB mounted and right angled for easy convenience. Typical applications for these sockets include signal processors and power supplies. All models are highly reliable and excellent quality. ...
PCB SMT mount DC power jacks or barrel ...
Description:
PCB SMT mount DC power jacks or barrel connectors with a low profile design and a 3.9mm barrel diameter. These right angle SMT mount DC power jacks have an internal normally closed single switch and internal pin diameters of 1.05 ...
Miniature plugs suitable for powering portable radios, calculators ...
Description:
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. ...