- RS Stock No.:
- 878-6840
- Mfr. Part No.:
- RASM722X
- Manufacturer:
- Switchcraft
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR4.689
Units | Per Unit | Per Pack* |
50 + | MYR4.689 | MYR234.45 |
*price indicative |
- RS Stock No.:
- 878-6840
- Mfr. Part No.:
- RASM722X
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft DC Power Plugs, 2.1mm and 2.5mm
Switchcraft 2 conductor DC power plugs with a hollow centre pin and molded plastic covers for use with 2.1mm and 2.5mm Jacks. The sleeve terminal also serves as a cable clamp. Available in red or black cover versions and in versions that lock when mated into a suitable jack socket.
Features and Benefits
Current rating 5A at 12VDC
Over 10,000 mating cycles
Over 10,000 mating cycles
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Body Orientation | Right Angle |
Width | 10.8mm |
Mounting Type | PCB Mount |
Pin Diameter | 2.1mm |
Contact Plating | Nickel |
Contact Material | Copper Alloy |
Series | DC |