- RS Stock No.:
- 878-4879
- Mfr. Part No.:
- PC722A
- Manufacturer:
- Switchcraft
1200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR45.705
Units | Per Unit | Per Pack* |
10 - 40 | MYR45.705 | MYR457.05 |
50 + | MYR44.929 | MYR449.29 |
*price indicative |
- RS Stock No.:
- 878-4879
- Mfr. Part No.:
- PC722A
- Manufacturer:
- Switchcraft
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switchcraft Chassis Mount Power Jack Sockets
Switchcraft straight DC power jacks feature threaded bushings to allow use of both standard and locking power plugs, suitable for panel mount applications, fitted with hex nut and washer, available with a range of mating pin diameters
Features and Benefits
Right-angle power jack for PC mounting
Kinked terminals allow snap-in PC board mounting
Split centre pin shaped to hold mating plug firmly
Current rating 5A at 12VDC
Contact resistance 0.01 Ohms max.
Dielectric withstand voltage 500 V ac max
Over 10,000 mating cycles
Panel thickness 3.1mm
Kinked terminals allow snap-in PC board mounting
Split centre pin shaped to hold mating plug firmly
Current rating 5A at 12VDC
Contact resistance 0.01 Ohms max.
Dielectric withstand voltage 500 V ac max
Over 10,000 mating cycles
Panel thickness 3.1mm
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 5.0A |
Inner Diameter | 2.0mm |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Length | 20.8mm |
Mounting Type | Panel Mount |
Contact Plating | Silver |
Contact Material | Copper Alloy |
Series | PC7 |