- RS Stock No.:
- 124-9881
- Mfr. Part No.:
- 1610 02
- Manufacturer:
- Lumberg
20 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
45 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each (In a Pack of 5)
MYR10.62
units | Per Unit | Per Pack* |
5 - 60 | MYR10.62 | MYR53.10 |
65 - 120 | MYR10.406 | MYR52.03 |
125 + | MYR10.198 | MYR50.99 |
*price indicative |
- RS Stock No.:
- 124-9881
- Mfr. Part No.:
- 1610 02
- Manufacturer:
- Lumberg
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Lumberg Power Supply Chassis Socket
From Lumberg, this DC power supply chassis socket is for snap-in font side mounting. The power socket has solder eyes for quick termination, and it nickel plated contact assures a reliable connection to corresponding DC plugs.
Features and Benefits
Suitable for 3000 mating cycles
Test voltage of 500 V AC/60
Contact Resistance < 30 mΩ
Test voltage of 500 V AC/60
Contact Resistance < 30 mΩ
Plugs & Sockets
Miniature plugs suitable for powering portable radios, calculators plus test and measurement instruments from a fixed, low-voltage d.c. source. Chassis mounting sockets for the 2.1mm plugs and adaptor leads terminated with 2.1mm and 2.5mm plugs and sockets are also available. Contacts are nickel/silver plated brass.Connector bodies are moulded in ABS plastic
Specifications
Attribute | Value |
---|---|
DC Power Connector Type | DC Socket |
Current Rating | 500.0mA |
Inner Diameter | 1.95mm |
Outer Diameter | 12.0mm |
Body Orientation | Straight |
Voltage Rating | 12.0 V |
Length | 14.4mm |
Width | 11.0mm |
Mounting Type | Snap-In |
Pin Diameter | 2.1mm |
Contact Plating | Nickel |
Contact Material | CuSn, CuZn |
Series | 1610 |