PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 0.29 W, 12 V, 175 oz-in, 11 rpm, 6.34mm Shaft Diameter
- RS Stock No.:
- 921-3804
- Mfr. Part No.:
- GM9213-4
- Manufacturer:
- PITTMAN AMETEK TIP
Discontinued product
- RS Stock No.:
- 921-3804
- Mfr. Part No.:
- GM9213-4
- Manufacturer:
- PITTMAN AMETEK TIP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Geared DC Motor - GM9213
These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.
Standard Copper Graphite Brushes
Diamond Turned Commutators Ensure Maximum Brush Life
2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed Geared |
Power Rating | 0.29 W |
Output Speed | 11 rpm |
Shaft Diameter | 6.34mm |
Maximum Output Torque | 175 oz-in |
Gearhead Type | Spur |
Gear Ratio | 218:1 |
Dimensions | 50.8 (Dia.) x 88.29 mm |
Current Rating | 150 mA |
Length | 88.29mm |
Width | 50.8 (Dia.)mm |
Series | GM 9000 |
Standards Met | RoHS Compliant |