PITTMAN AMETEK TIP Brushed Geared DC Geared Motor, 2.9 W, 12 V, 85 Ncm, 76 rpm, 4.76mm Shaft Diameter
- RS Stock No.:
- 921-3785
- Mfr. Part No.:
- GM8224S020
- Brand:
- PITTMAN AMETEK TIP
Discontinued product
- RS Stock No.:
- 921-3785
- Mfr. Part No.:
- GM8224S020
- Brand:
- PITTMAN AMETEK TIP
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
GM8000 LO-COG Series
These revolutionary Pittman Ametek DC Gear motors offer a smooth, quiet operation and long life. An innovative cartridge brush assembly reduces audible and electrical noise and significantly improves brush life. By maintaining optimum brush force throughout the life of the motor, it ensures a longer life and excellent suitability for your application. All models are highly reliable and excellent quality.
2 Pole Permanent Magnet Stators Are Constructed of Ceramic Magnets Enclosed in Heavy-Gauge Steel Return Rings
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes
12 V dc, 19.1 V dc and 24 V dc available
Diamond Turned Commutators Ensure Maximum Brush Life
Standard Copper Graphite Brushes
12 V dc, 19.1 V dc and 24 V dc available
Specifications
sdjkfsjkd | Value |
---|---|
Supply Voltage | 12 V |
DC Motor Type | Brushed Geared |
Power Rating | 2.9 W |
Output Speed | 76 rpm |
Shaft Diameter | 4.76mm |
Maximum Output Torque | 85 Ncm |
Gearhead Type | Spur |
Gear Ratio | 60.5:1 |
Dimensions | 34.8 (Dia.) x 83.44 mm |
Current Rating | 270 mA |
Length | 83.44mm |
Width | 34.8 (Dia.)mm |
Series | GM 8000 |
Standards Met | RoHS Compliant |