- RS Stock No.:
- 796-8537
- Mfr. Part No.:
- BMI0703P07A
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 17/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR15,772.25
Units | Per Unit |
1 + | MYR15,772.25 |
- RS Stock No.:
- 796-8537
- Mfr. Part No.:
- BMI0703P07A
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schneider BMI Series
Professional series of integrated servo drive electric motors with power stage. This range of servo motors contain a variety of wattages & voltages to ensure a suitable product for a variety of applications.
Single & Three Phase versions available
IP54 rated
Various wattages
Single or Multiturn
Braked options available
IP54 rated
Various wattages
Single or Multiturn
Braked options available
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 2.9 Nm |
Supply Voltage | 480 V |
Output Speed | 3900 rpm |
Power Rating | 900 W |
Stall Torque | 8.6Nm |
Shaft Diameter | 14mm |
Length | 321mm |
Width | 99mm |
Depth | 187mm |
Better World Verification | Green Premium |
Better World Product | Yes |