- RS Stock No.:
- 624-8769
- Mfr. Part No.:
- BSH1003P31A2A
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 07/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR8,759.12
Units | Per Unit |
1 + | MYR8,759.12 |
- RS Stock No.:
- 624-8769
- Mfr. Part No.:
- BSH1003P31A2A
- Manufacturer:
- Schneider Electric
Legislation and Compliance
Product Details
BSH Servo Motors
BSH servo motors are compact and dynamic for use with Lexium05 servo drives. The SinCos hiperface encoders allow the drive to read the motor parameters directly when connected. A variety of motor winding options are available to provide different nominal speed ranges. The motor is fitted with 90 degree connectors which may be rotated through 300 degrees for ease of mounting. See the selection chart for matching motors to drives
Note
The height quoted includes the height from the motor base to the connector top
Schneider Electric Lexium 05
The Lexium 05 servo drives and motors are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, labelling and materials handling.,The drives may be connected to any 3rd party motion controller with analogue, Fieldbus (CanOpen, Modbus or Profibus*), or pulse and direction interfaces.,Cabling accessories enable simple connection between drive and controller.,In Fieldbus operation the drive contains a built-in positioner allowing (CanOpen, Modbus) control of the drive by sending simple move parameters and commands to the drive (Move type, distance, speed, acceleration…)
Specifications
Attribute | Value |
---|---|
Maximum Output Torque | 28.3 Nm |
Output Speed | 2000 rpm |
Power Rating | 2 kW |
Stall Torque | 8.34Nm |
Length | 138.5mm |
Width | 100mm |
Depth | 241mm |
Series | BSH |
Better World Verification | Green Premium |
Better World Product | Yes |