- RS Stock No.:
- 915-8915
- Mfr. Part No.:
- 123854
- Manufacturer:
- Maxon
Discontinued product
- RS Stock No.:
- 915-8915
- Mfr. Part No.:
- 123854
- Manufacturer:
- Maxon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
38mm Spur Geared Motors - 12/24Vdc
DC Motors with gearhead 38mm combination
Motor-Gearhead-Combination
Motor A-max with precious metall brushes, 26mm diameter
Spur Gearhead, 38mm diameter
12Vdc and 24Vdc supply voltage available
Power consumption 7W
With terminals
Maxon Geared Motors
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V |
DC Motor Type | Brushed Geared |
Power Rating | 7 W |
Output Speed | 68 rpm |
Maximum Output Torque | 60 Ncm |
Gearhead Type | Spur |
Current Rating | 390 mA |
Width | 38 (Dia.)mm |