- RS Stock No.:
- 499-1168
- Mfr. Part No.:
- 80181003
- Manufacturer:
- Crouzet
Discontinued product
- RS Stock No.:
- 499-1168
- Mfr. Part No.:
- 80181003
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Brushless 80 W motor reducers with angle transmission reducers
Brushless 80 W motor reducers at constant 24 V dc power supply
Built-in electronics for drive applications with speed regulation.
The gearing outlet is perpendicular to the motor for compact applications.
Silent operation.
Possible to order these motor reducers with a 0 to 10 V instruction or PWM
These geared motors are recommended for use in applications where the operating time does not exceed 50 % of the total time.
Built-in electronics for drive applications with speed regulation.
The gearing outlet is perpendicular to the motor for compact applications.
Silent operation.
Possible to order these motor reducers with a 0 to 10 V instruction or PWM
These geared motors are recommended for use in applications where the operating time does not exceed 50 % of the total time.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
DC Motor Type | Brushless Geared |
Power Rating | 80 W |
Output Speed | 163 rpm |
Shaft Diameter | 10mm |
Maximum Output Torque | 2.9 Nm |
Gearhead Type | Right Angle |
Dimensions | 183 x 56 x 82 mm |
Length | 183mm |
Width | 56mm |
Depth | 82mm |