- RS Stock No.:
- 398-9883
- Mfr. Part No.:
- DG16L-24-0020
- Manufacturer:
- Canon
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 398-9883
- Mfr. Part No.:
- DG16L-24-0020
- Manufacturer:
- Canon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
16mm 12/24Vdc Geared Motor: DG16
Planetary gearhead
Low noise
Choice of voltages
Ideal for a host of applications, such as test equipment, media movement
Low noise
Choice of voltages
Ideal for a host of applications, such as test equipment, media movement
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Output Speed | 430 rpm |
Shaft Diameter | 4mm |
Maximum Output Torque | 19.6 mNm |
Gearhead Type | Planetary |
Current Rating | 130 mA |
Length | 47.9mm |
Width | 16mm |
Core Construction | Iron Core |