- RS Stock No.:
- 224-8030
- Mfr. Part No.:
- PM3-0085/CONT
- Manufacturer:
- Parvalux
Discontinued product
- RS Stock No.:
- 224-8030
- Mfr. Part No.:
- PM3-0085/CONT
- Manufacturer:
- Parvalux
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
WS Gearbox and Motor Combinations using 50V PM3 Motor
Specifications
Attribute | Value |
---|---|
Supply Voltage | 50 V dc |
DC Motor Type | Brushed Geared |
Power Rating | 90 W |
Output Speed | 106 rpm |
Shaft Diameter | 15mm |
Maximum Output Torque | 74 Nm |
Gearhead Type | Worm |
Dimensions | 266 x 112 x 134 mm |
Length | 266mm |
Width | 112mm |
Depth | 134mm |