- RS Stock No.:
- 919-9121
- Mfr. Part No.:
- LT1613CS5TRMPBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 919-9121
- Mfr. Part No.:
- LT1613CS5TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Switching Regulators, LCD/CCD/OLED Bias, Linear Technology
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 34 V |
Minimum Input Voltage | 1.5 V |
Maximum Input Voltage | 10 V |
Maximum Output Current | 800mA |
Converter Type | Step Up |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 1.8 MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Length | 3mm |
Switching Regulator | Yes |
Line Regulation | 0.2 %/V |
Width | 1.75mm |
Height | 1.3mm |
Dimensions | 3 x 1.75 x 1.3mm |