Linear Technology LT1074HVCTPBF, Step Down DC-DC Converter, Adjustable, 2.5 → 50 V 5-Pin, TO-220

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Output Voltage 2.5 V
Maximum Output Voltage 50 V
Minimum Input Voltage 8 V
Maximum Input Voltage 60 V
Maximum Output Current 10A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Through Hole
Package Type TO-220
Pin Count 5
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Switching Regulator Yes
Width 4.572mm
Maximum Switching Frequency 0.125 MHz
Length 15.75mm
Dimensions 15.748 x 4.572 x 10.541mm
Height 10.541mm
Line Regulation 0.02 %/V
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 50)
MYR 52.59
units
Per unit
Per Tube*
50 +
MYR52.59
MYR2,629.50
*price indicative