Recom RP20 FW Isolated DC-DC Converter, 15V dc/ 1.33A Output, 18 → 75 V dc Input, 20W, Through Hole, +105°C Max
- RS Stock No.:
- 843-9248
- Mfr. Part No.:
- RP20-4815SFW
- Manufacturer:
- Recom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 843-9248
- Mfr. Part No.:
- RP20-4815SFW
- Manufacturer:
- Recom
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Recom | |
Output Voltage | 15V dc | |
Input Voltage Range | 18 → 75 V dc | |
Power Rating | 20W | |
Input Voltage Nominal | 48 V dc | |
Output Current | 1.33A | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Package | DIP | |
Isolation Voltage | 1600V dc | |
Length | 50.8mm | |
Depth | 10.2mm | |
Width | 25.4mm | |
Series | RP20 FW | |
Load Regulation | ±0.5% | |
Minimum Temperature | -40°C | |
Efficiency | 86% | |
Maximum Temperature | +105°C | |
Select all | ||
---|---|---|
Manufacturer Recom | ||
Output Voltage 15V dc | ||
Input Voltage Range 18 → 75 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 48 V dc | ||
Output Current 1.33A | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package DIP | ||
Isolation Voltage 1600V dc | ||
Length 50.8mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Series RP20 FW | ||
Load Regulation ±0.5% | ||
Minimum Temperature -40°C | ||
Efficiency 86% | ||
Maximum Temperature +105°C | ||