Texas Instruments DCP010505BP-U/700, 1-Channel, Isolated, Un-Regulated DC-DC Converter, Adjustable 7-Pin, SOP
- RS Stock No.:
- 825-3160
- Mfr. Part No.:
- DCP010505BP-U/700
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 825-3160
- Mfr. Part No.:
- DCP010505BP-U/700
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Isolated 1W & 2W Power Miniature Modules, Texas Instruments
Isolated Power Modules, Texas Instruments
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 4.75 V |
Maximum Output Voltage | 5.25 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 200mA |
Converter Type | Isolated, Un-Regulated |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 400 kHz |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 7 |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |
Load Regulation | 31 % |
Line Regulation | 15 % |
Dimensions | 19.69 x 7.11 x 4.95mm |
Width | 7.11mm |
Length | 19.69mm |
Switching Regulator | Yes |
Height | 4.95mm |