Texas Instruments TPS54240DGQ, Step Down DC-DC Converter, Adjustable, 0.8 → 39 V 10-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Specifications
Attribute Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 39 V
Minimum Input Voltage 3.5 V
Maximum Input Voltage 42 V
Maximum Output Current 2.5A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Dimensions 3.1 x 3.1 x 0.95mm
Width 3.1mm
Height 0.95mm
Switching Regulator Yes
Maximum Switching Frequency 2.5 MHz
Length 3.1mm
20 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 13.70
units
Per unit
Per Pack*
5 - 20
MYR13.70
MYR68.50
25 - 95
MYR13.046
MYR65.23
100 - 245
MYR12.424
MYR62.12
250 - 495
MYR11.83
MYR59.15
500 +
MYR11.268
MYR56.34
*price indicative
Due to temporarily constrained supply, RS is unable to accept backorders at this time
Packaging Options:
Related Products
This highly efficient buck-boost converter uses a single ...
Description:
This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and ...
Designed specifically for bus termination in DDR and ...
Description:
Designed specifically for bus termination in DDR and QDR memory applications. These sink/source tracking termination regulators are aimed for space saving, low-cost applications with low external part counts.
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Use for wide voltage inputs designs up to ...
Description:
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.