Panasonic NN30321A-VB, Step Down DC-DC Switching Regulator, Adjustable, 0.75 → 5.5 V, 10mA 24-Pin, HQFN

  • RS Stock No. 810-6976
  • Mfr. Part No. NN30321A-VB
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Step-Down DC-DC Converters, Panasonic

Panasonic offer a range of power DC-DC Regulators that incorporate the hysteretic DC/DC control system, these include the NN30, NN31, AN3301X and AN3018xA synchronous DC/DC Step down regulator series.

NN30 Series

The Panasonic NN30 Series has an adjustable output voltage as well as a maximum current of 10A. Applications include HDDs (Hard Disk Drives), SSDs (Solid State Drives), PCs; game consoles, severs, security cameras, network TVs and home appliances. They are intended for use in the Medical, Consumer, home entertainment and the computer peripheral Industry.

NN31 Series

NN30 DC-DC Regulator:
Integrated 2 x 25mΩ MOSFETs
Adjustable soft start
Low operating and standby quiescent current

The Panasonic NN31 Series Power Supply in Package (PSiP) DC-DC step down regulators are highly compatible for compact applications due to their small footprint, their easiness when mounting onto a PCB and the reduced number of external components required. Applications include industrial equipment, routers and DSP/FGA Point-of-Load.

NN31 DC-DC Regulator:
Built-in inductor, capacitor and feedback resistors
Adjustable soft start
Low operating and standby quiescent current
Selectable auto recovery and latch off protection system

AN3301X Series

The Panasonic AN3301X Series DC/DC Step-down regulator can be operated at high voltages. The AN3301X regulator includes an external clock and will function up to 2MHz, as well as PLL technology to allow you to control the switching frequency without output voltage failure. Operations include applications that will require stepper motor driver programming. They are mainly used in the automotive, home appliances and office automation industries.

AN3301X DC-DC Regulator:
Overload protection with adjustable limit
Overload flag function
Suitable for external USB Power supplies
Built-In under voltage lockout (UVLO), thermal shut down (TSD), Output Over-Current Protection (OCP), short-Circuit Protection (SCP) Functions

AN3018xA Series

The Panasonic AN3018xA devices present a multi-channel DC/DC Step-down regulator with Integrated FET and LDO. They provide a power management LSI Step-Down DC/DC Regulator. They are intended for use in the Consumer, home entertainment, computer peripheral and the medical Industry. Suitable for applications such as mobile devices, SSD, Games consoles, WLAN and electronics devices.

AN3018xA DC-DC Regulator:
Automatic switch: DCM and CCM
Selectable two slave address
Fast response, compact size, I2C control
Built-In under voltage lockout (UVLO), short-circuit protection (SCP), thermal shut down (TSD), and output over-current protection (OCP) functions

Switching Voltage Regulators, Panasonic

Specifications
Attribute Value
Minimum Output Voltage 0.75 V
Maximum Output Voltage 5.5 V
Minimum Input Voltage 4.5 V
Maximum Input Voltage 28 V
Minimum Output Current 10mA
Maximum Output Current 6A
Converter Type Step Down
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type HQFN
Pin Count 24
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 4mm
Maximum Switching Frequency 650 kHz
Dimensions 4 x 4 x 0.8mm
Height 0.8mm
Load Regulation 3.5 %
Width 4mm
Line Regulation 0.75 %/V, 200 mV
Switching Regulator Yes
3805 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 5)
MYR 11.958
units
Per unit
Per Pack*
5 - 20
MYR11.958
MYR59.79
25 - 45
MYR10.942
MYR54.71
50 - 95
MYR10.604
MYR53.02
100 - 495
MYR10.266
MYR51.33
500 +
MYR9.952
MYR49.76
*price indicative
Packaging Options:
Related Products
ROHM's high efficiency step-down switching regulator (BD91??) is ...
Description:
ROHM's high efficiency step-down switching regulator (BD91??) is a power supply designed to produce a low voltage including 1 volts from 5 / 3.3 volts power supply line. Offers high efficiency with our original pulse skip control technology and synchronous ...
The power switch for expansion module is a ...
Description:
The power switch for expansion module is a power management switch having one circuit of N-channel Power MOSFET. The switch realizes 50mO(Typ.) ON resistance. The switch turns on smoothly by the built-in charge pump, therefore, it is possible to reduce ...
The DPA-Switch Family combines a 220 V power ...
Description:
The DPA-Switch Family combines a 220 V power MOSFET with a controller that provides current monitoring, undervoltage and ovetemperature protection, soft start and other control functions in a single device, saving up to 30 external components in the power supply ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...