Analog Devices LTC3531ES6-3.3#TRMPBF, 1-Channel, Step-Down/Up DC-DC Converter, Adjustable 6-Pin, TSOT-23
- RS Stock No.:
- 761-9446
- Mfr. Part No.:
- LTC3531ES6-3.3#TRMPBF
- Manufacturer:
- Analog Devices
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR28.26
Units | Per Unit |
1 + | MYR28.26 |
- RS Stock No.:
- 761-9446
- Mfr. Part No.:
- LTC3531ES6-3.3#TRMPBF
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Buck-Boost Regulators, Internal Power Switch
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.25 V |
Maximum Output Voltage | 3.39 V |
Minimum Input Voltage | 1.8 V |
Maximum Input Voltage | 5.5 V |
Maximum Output Current | 200mA |
Converter Type | Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Package Type | TSOT-23 |
Pin Count | 6 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Width | 1.75mm |
Height | 0.9mm |
Length | 2.9mm |
Switching Regulator | Yes |
Dimensions | 2.9 x 1.75 x 0.9mm |