- RS Stock No.:
- 732-8071
- Mfr. Part No.:
- MAX738ACWE+
- Manufacturer:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-8071
- Mfr. Part No.:
- MAX738ACWE+
- Manufacturer:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, Step-Down DC-DC Converters, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 6 V |
Maximum Input Voltage | 16 V |
Maximum Output Current | 750mA |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Maximum Switching Frequency | 0.16 MHz |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Pin Count | 16 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Efficiency | 90% |
Width | 7.6mm |
Height | 2.35mm |
Length | 10.5mm |
Switching Regulator | Yes |
Line Regulation | 0.15 %/V |
Load Regulation | 0.001 %/mA |
Dimensions | 10.5 x 7.6 x 2.35mm |