Murata DC/DC Converter, 4.5V dc, 5.5 V dc/, Surface, -40 °C Max Temp

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4542
Mfr. Part No.:
NMUSB2022PMC-R7
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Output Voltage 1

4.5, 5.5V dc

Product Type

DC/DC Converter

Mount Type

Surface

Number of Outputs

1

Isolation Voltage

4kV ac

Length

23.88mm

Depth

13.87mm

Width

23.11mm

Standards/Approvals

ANSI/AAMI ES60601-1 Standard, RoHS Compliant, UL 60950

Maximum Operating Temperature

-40°C

COO (Country of Origin):
CN
The NMUSB202MC is a surface mount module which conveniently provides dual port USB data isolation from a single upstream port with full power (500mA) available from each port. Isolation provides effective breaking of ground loops and immunity to EMI in harsh environments. ’Full’ speed operation (12Mbps) is supported, limited by the data isolation chipset. Source power of 5V can be provided by an external ’adapter’ or system voltage rail.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy