NXP MC33907AE, 6-Channel, Non-Inverting, Step Down/Step Up System Basis Chip, Adjustable 48-Pin, LQFP
- RS Stock No.:
- 168-4355
- Mfr. Part No.:
- MC33907AE
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 168-4355
- Mfr. Part No.:
- MC33907AE
- Manufacturer:
- NXP
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MC3390x System Basis Chip, NXP
The MC3390x devices are System Basis Chips featuring multi-output power supplies, safety supervision and a CAN transceiver for automotive-based microcontroller systems.
Flexible SMPS pre-regulator allowing two topologies: non-inverting buck-boost or standard buck
Switch mode power supply (SMPS) for MCU Vcore supply: +1.2V or +3.3V @ 0.8A (MC33907)
LDO regulator for MCU ADC reference voltage or I/O supply (VCCA): +5V or +3.3V
LDO regulator for auxiliary functions or sensors (VCCA tracker or independent +5V / +3.3V)
Multiple wake-up sources in low power mode: CAN and/or I/O
Battery voltage sensing & MUX output terminal
Enhanced safety block associated with fail-safe outputs
High-Speed CAN interface meets the ISO11898-2 and -5 standards
Local and bus failure diagnostics, protection and fail-safe operation mode
Six configurable I/O
Switch mode power supply (SMPS) for MCU Vcore supply: +1.2V or +3.3V @ 0.8A (MC33907)
LDO regulator for MCU ADC reference voltage or I/O supply (VCCA): +5V or +3.3V
LDO regulator for auxiliary functions or sensors (VCCA tracker or independent +5V / +3.3V)
Multiple wake-up sources in low power mode: CAN and/or I/O
Battery voltage sensing & MUX output terminal
Enhanced safety block associated with fail-safe outputs
High-Speed CAN interface meets the ISO11898-2 and -5 standards
Local and bus failure diagnostics, protection and fail-safe operation mode
Six configurable I/O
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 3.201 V |
Maximum Output Voltage | 5.05 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 19 V |
Maximum Output Current | 800mA |
Converter Type | Non-Inverting, Step Down/Step Up |
Number of Outputs | 6 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 8 MHz |
Package Type | LQFP |
Pin Count | 48 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 7 x 7 x 1.4mm |
Length | 7mm |
Line Regulation | 20 mV |
Load Regulation | 500 mV |
Width | 7mm |
Height | 1.4mm |