- RS Stock No.:
- 158-5318
- Mfr. Part No.:
- ISL8215MIRZ-T1
- Manufacturer:
- Intersil
Discontinued product
- RS Stock No.:
- 158-5318
- Mfr. Part No.:
- ISL8215MIRZ-T1
- Manufacturer:
- Intersil
Technical data sheets
Legislation and Compliance
Product Details
The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and MOSFETs, the ISL8215M requires only a few external components to operate and is optimized for space constrained applications. Based on a valley current mode PWM control scheme, the ISL8215M provides fast transient response and excellent loop stability.
15A single-channel complete power supply
Integrates controller, MOSFETs, and inductor
7V to 42V wide input voltage range
0.6V to 12V wide output voltage range
40ns on-time low duty cycle conversion capable
±1.5% accuracy over line, load, and temperature
Up to 96.5% efficiency
Integrates controller, MOSFETs, and inductor
7V to 42V wide input voltage range
0.6V to 12V wide output voltage range
40ns on-time low duty cycle conversion capable
±1.5% accuracy over line, load, and temperature
Up to 96.5% efficiency
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.6 V |
Maximum Output Voltage | 12 V |
Minimum Input Voltage | 7 V |
Maximum Input Voltage | 42 V |
Minimum Output Current | 0A |
Maximum Output Current | 15A |
Converter Type | DC-DC |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 2375 kHz |
Mounting Type | Surface Mount |
Package Type | HDA |
Pin Count | 22 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 96.5% |
Width | 13mm |
Height | 5.3mm |
Length | 19mm |
Line Regulation | 0.1 % |
Load Regulation | 0.3 % |
Dimensions | 19 x 13 x 5.3mm |
Switching Regulator | Yes |