DC Converter Boost/Inverting 16V TSSOP20

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Boost/Inverting PWM Regulators

PWM DC-DC Converters for switching regulator applications where a Step-up (Boost) or Inverting output is required. These Linear Technology devices incorporate built-in fault protection features against output short-circuits, input/output over-voltage and over-temperature conditions and may be configured as boost, SEPIC, inverting or flyback converters.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Minimum Input Voltage 2.5 V
Maximum Input Voltage 16 V
Maximum Output Current 6A
Converter Type Boost, Inverting
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 20
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Maximum Switching Frequency 2.8 MHz
Width 4.5mm
Line Regulation 0.05 %/V
Switching Regulator Yes
Length 6.6mm
Dimensions 6.6 x 4.5 x 1.05mm
Height 1.05mm
Temporarily out of stock - back order for despatch 07/05/2020, delivery within 4 working days from despatch date
Price Each (In a Tube of 74)
MYR 25.528
units
Per unit
Per Tube*
74 +
MYR25.528
MYR1,889.072
*price indicative
Related Products
Supports buck, buck-boost and flyback topologiesLow component-count buck ...
Description:
Supports buck, buck-boost and flyback topologiesLow component-count buck converter. Selectable device current limitHigh current limit extends peak power and maximizes continuous output power. Low current limit allows the use of lowest-cost surface mount buck chokes 66 kHz operation with accurate ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...