- RS Stock No.:
- 145-8810
- Mfr. Part No.:
- LED2001PUR
- Manufacturer:
- STMicroelectronics
Temporarily out of stock - back order for despatch 24/03/2025, delivery within 4 working days from despatch date
Added
Price Each (On a Reel of 2500)
MYR10.468
Units | Per Unit | Per Reel* |
2500 - 2500 | MYR10.468 | MYR26,170.00 |
5000 - 7500 | MYR10.238 | MYR25,595.00 |
10000 + | MYR10.049 | MYR25,122.50 |
*price indicative |
- RS Stock No.:
- 145-8810
- Mfr. Part No.:
- LED2001PUR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
LED Drivers, Buck Current Regulators for LED, STMicroelectronics
The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
LED Drivers, Lighting ICs, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 18 V |
Maximum Output Voltage | -1 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 18 V |
Maximum Output Current | 4A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Maximum Switching Frequency | 1 MHz |
Mounting Type | Surface Mount |
Package Type | VFQFPN |
Pin Count | 8 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Height | 0.95mm |
Width | 4.1mm |
Dimensions | 4.1 x 4.1 x 0.95mm |
Switching Regulator | Yes |
Length | 4.1mm |