- RS Stock No.:
- 133-0778
- Mfr. Part No.:
- TPS82130SILT
- Manufacturer:
- Texas Instruments
8629 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR23.25
Units | Per Unit |
1 + | MYR23.25 |
- RS Stock No.:
- 133-0778
- Mfr. Part No.:
- TPS82130SILT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Step-Down Converter Power Modules with Integrated Inductor, Texas Instruments
SIMPLE SWITCHER® DC/DC switching regulator
Adjustable Output Voltage
Power Good Flag Function
Pin-Selectable Switching Modes
Internal Compensation and Soft-Start
Current Limit, Thermal Shutdown, and UVLO Protection
Miniature Package
Adjustable Output Voltage
Power Good Flag Function
Pin-Selectable Switching Modes
Internal Compensation and Soft-Start
Current Limit, Thermal Shutdown, and UVLO Protection
Miniature Package
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.9 V |
Maximum Output Voltage | 6 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 17 V |
Minimum Output Current | 0A |
Maximum Output Current | 3A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 2 MHz |
Package Type | uSiP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.45mm |
Width | 2.9mm |
Dimensions | 3.1 x 2.9 x 1.45mm |
Line Regulation | 0.002 %/V |
Load Regulation | 0.12 %/A |
Switching Regulator | Yes |
Length | 3.1mm |