- RS Stock No.:
- 122-3380
- Mfr. Part No.:
- AZ34063UMTR-G1
- Manufacturer:
- DiodesZetex
56000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 4000)
MYR0.794
Units | Per Unit | Per Reel* |
4000 - 8000 | MYR0.794 | MYR3,176.00 |
12000 + | MYR0.77 | MYR3,080.00 |
*price indicative |
- RS Stock No.:
- 122-3380
- Mfr. Part No.:
- AZ34063UMTR-G1
- Manufacturer:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Step-Up/Step-Down Switching Regulators, Diodes Inc
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Diodes Inc
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 1.25 V |
Maximum Output Voltage | 36 V |
Minimum Input Voltage | 3 V |
Maximum Input Voltage | 36 V |
Maximum Output Current | 1.5A |
Converter Type | Step Down, Step Up |
Number of Outputs | 1 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 180 kHz |
Package Type | SOIC |
Pin Count | 8 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 5.1 x 4 x 1.45mm |
Width | 4mm |
Switching Regulator | Yes |
Height | 1.45mm |
Length | 5.1mm |