- RS Stock No.:
- 121-7282
- Mfr. Part No.:
- ISL8203MIRZ
- Manufacturer:
- Intersil
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
MYR50.89
Units | Per Unit |
1 - 9 | MYR50.89 |
10 + | MYR49.37 |
- RS Stock No.:
- 121-7282
- Mfr. Part No.:
- ISL8203MIRZ
- Manufacturer:
- Intersil
Legislation and Compliance
Product Details
Analogue Power Modules, Intersil
Analogue power modules offer a fully integrated DC/DC switching step down converter. They combine the controller, power FETs, an output inductor and compensation circuitry in one package.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Modules, Intersil
Specifications
Attribute | Value |
---|---|
Minimum Output Voltage | 0.8 V |
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 2.85 V |
Maximum Input Voltage | 6 V |
Minimum Output Current | 0A |
Maximum Output Current | 6A |
Converter Type | Step Down |
Number of Outputs | 2 |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 1.32 MHz |
Package Type | QFN |
Pin Count | 23 |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 9mm |
Dimensions | 6.5 x 9 x 1.9mm |
Height | 1.9mm |
Load Regulation | 1 % |
Length | 6.5mm |
Line Regulation | 0.25 % |
Switching Regulator | Yes |