Texas Instruments LM2675N-5.0/NOPB, Step Down DC-DC Converter, 1A
- RS Stock No.:
- 252-8836
- Mfr. Part No.:
- LM2675N-5.0/NOPB
- Manufacturer:
- Texas Instruments
Bulk discount available
Price Each (In a Pack of 2)**
MYR23.995
572 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
2 - 8 | MYR23.995 | MYR47.99 |
10 + | MYR21.535 | MYR43.07 |
**price indicative
- RS Stock No.:
- 252-8836
- Mfr. Part No.:
- LM2675N-5.0/NOPB
- Manufacturer:
- Texas Instruments
Related links
- Texas Instruments LM2675N-5.0/NOPB 1A
- Texas Instruments LM2595S-3.3/NOPB 1A
- Texas Instruments LM2575S-5.0 1A
- Texas Instruments TPS61291DRVT 1A
- Texas Instruments LM2677S-5.0/NOPB 5A
- Texas Instruments LM2678SX-5.0/NOPB Inverting 0.0042A 7-Pin, WQFN
- Texas Instruments LM2676SX-5.0/NOPB Step Down DC-DC Converter 3A...
- Texas Instruments 1-Channel 1A Adjustable 8-Pin, MDIP