ROHM BM2P134EF-E2, PWM DC to DC DC-DC Converter 8-Pin, SOP8
- RS Stock No.:
- 264-371
- Mfr. Part No.:
- BM2P134EF-E2
- Manufacturer:
- ROHM
Bulk discount available
Subtotal (1 tape of 5 units)*
MYR32.23
FREE delivery for orders over RM 500.00
In Stock
- Plus 100 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR6.446 | MYR32.23 |
| 50 - 95 | MYR6.126 | MYR30.63 |
| 100 - 495 | MYR5.672 | MYR28.36 |
| 500 - 995 | MYR5.22 | MYR26.10 |
| 1000 + | MYR5.032 | MYR25.16 |
*price indicative
- RS Stock No.:
- 264-371
- Mfr. Part No.:
- BM2P134EF-E2
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Minimum Input Voltage | 8.9 V | |
| Maximum Input Voltage | 26 V | |
| Converter Type | PWM DC to DC | |
| Package Type | SOP8 | |
| Pin Count | 8 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Minimum Input Voltage 8.9 V | ||
Maximum Input Voltage 26 V | ||
Converter Type PWM DC to DC | ||
Package Type SOP8 | ||
Pin Count 8 | ||
The ROHM DC/DC converter designed for both isolated and non-isolated applications, providing efficient power solutions for electronic devices. With its built-in high-voltage starter circuit capable of withstanding up to 730 V, this device ensures reliable operation in various settings, contributing to low power consumption.
Low power consumption during idle and burst mode operations
Over current limiter provides additional protection per cycle
Soft start functionality prevents excessive voltage and current spikes
Under voltage and over voltage protection safeguard the device under adverse conditions
Over current limiter provides additional protection per cycle
Soft start functionality prevents excessive voltage and current spikes
Under voltage and over voltage protection safeguard the device under adverse conditions
