Linear Technology LTC3805IMSE-5#PBF, DC-DC Controller 700 kHz, 4.7 → 8.8 V 10-Pin, MSOP

  • RS Stock No. 884-7006
  • Mfr. Part No. LTC3805IMSE-5#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SEPIC Regulators, Linear Technology

A range of SEPIC DC-DC Converters from Linear Technology which can be used in applications where the output voltage may be either higher or lower than the input voltage. The SEPIC (Single-Ended Primary-Inductor Converter) topology also allows these converters to produce a negative output from a positive input voltage. Some of these switching regulators include features such as multiple outputs, programmable current limit, low battery detection and burst-mode operation.

SEPIC (Single-Ended Primary-Inductor Converter)

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Maximum Switching Frequency 700 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 8.8 V
Maximum Operating Temperature +125 °C
Maximum Output Current 10µA
Minimum Input Voltage 4.7 V
Minimum Operating Temperature -40 °C
Temporarily out of stock - back order for despatch 26/08/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 4)
MYR 14.77
units
Per unit
Per Pack*
4 - 16
MYR14.77
MYR59.08
20 - 76
MYR14.06
MYR56.24
80 - 196
MYR13.918
MYR55.672
200 - 396
MYR13.78
MYR55.12
400 +
MYR13.638
MYR54.552
*price indicative
Packaging Options: