Linear Technology LT3845AEFE#PBF, DC-DC Controller 600 kHz, 4 → 60 V 16-Pin, TSSOP

  • RS Stock No. 822-9987
  • Mfr. Part No. LT3845AEFE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Step-Down (Buck) Regulators, High Input Voltage, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Current Mode Step Down
Number of Outputs 1
Maximum Switching Frequency 600 kHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Dimensions 5.1 x 4.5 x 1.1mm
Length 5.1mm
Width 4.5mm
Height 1.1mm
Maximum Input Voltage 60 V
Maximum Operating Temperature +125 °C
Maximum Output Current ±30µA
Maximum Output Voltage 36 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 4 V
Temporarily out of stock - back order for despatch 16/12/2020, delivery within 4 working days from despatch date
Price Each
MYR 32.76
units
Per unit
1 - 9
MYR32.76
10 - 19
MYR31.62
20 - 49
MYR30.51
50 - 249
MYR29.45
250 +
MYR28.42
Packaging Options: