- RS Stock No.:
- 812-0376
- Mfr. Part No.:
- TPS2378DDA
- Manufacturer:
- Texas Instruments
Temporarily out of stock - back order for despatch 28/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR12.504
Units | Per Unit | Per Pack* |
5 - 15 | MYR12.504 | MYR62.52 |
20 - 35 | MYR12.09 | MYR60.45 |
40 + | MYR11.138 | MYR55.69 |
*price indicative |
- RS Stock No.:
- 812-0376
- Mfr. Part No.:
- TPS2378DDA
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
Specifications
Attribute | Value |
---|---|
Controller Type | Converter |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.55mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Input Voltage Range | 0 → 57 V |
Minimum Input Voltage | 0 V |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |