- RS Stock No.:
- 802-2118
- Mfr. Part No.:
- NCP1083DEG
- Manufacturer:
- onsemi
Temporarily out of stock - back order for despatch 04/03/2025, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 2)
MYR17.53
Units | Per Unit | Per Pack* |
2 - 8 | MYR17.53 | MYR35.06 |
10 - 38 | MYR16.145 | MYR32.29 |
40 - 98 | MYR14.805 | MYR29.61 |
100 - 198 | MYR14.425 | MYR28.85 |
200 + | MYR14.11 | MYR28.22 |
*price indicative |
- RS Stock No.:
- 802-2118
- Mfr. Part No.:
- NCP1083DEG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Integrated PoE-PD Interface Controller and DC-DC Converter, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Controller Type | Buck Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 500 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 0.95mm |
Maximum Input Voltage | 57 V |
Maximum Operating Temperature | +85 °C |
Maximum Output Current | 10mA |
Maximum Output Voltage | 9.6 V |
Minimum Input Voltage | 0 V |
Minimum Output Voltage | 8.4 V |
Minimum Operating Temperature | -40 °C |