- RS Stock No.:
- 797-4781
- Mfr. Part No.:
- TEA1795T/N1,118
- Manufacturer:
- NXP
- RS Stock No.:
- 797-4781
- Mfr. Part No.:
- TEA1795T/N1,118
- Manufacturer:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Secondary Side Controllers, NXP Semiconductors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
AC-to-DC Solutions, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Controller Type | SMPS Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.45mm |
Maximum Input Voltage | 38 V |
Maximum Operating Temperature | +150 °C |
Maximum Output Voltage | 12 V |
Minimum Input Voltage | -0.4 V |
Minimum Operating Temperature | -40 °C |