- RS Stock No.:
- 797-4771
- Mfr. Part No.:
- TEA1721BT/N1,118
- Manufacturer:
- NXP
Discontinued product
- RS Stock No.:
- 797-4771
- Mfr. Part No.:
- TEA1721BT/N1,118
- Manufacturer:
- NXP
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
AC-DC Controllers, NXP Semiconductors
Note
NXP is a trademark of NXP B.V.
AC-to-DC Solutions, NXP Semiconductors
Specifications
Attribute | Value |
---|---|
Controller Type | SMPS Controller |
Number of Outputs | 1 |
Maximum Switching Frequency | 53 kHz |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 7 |
Dimensions | 4.9 x 3.9 x 1.35mm |
Maximum Input Voltage | 19 V |
Maximum Operating Temperature | +150 °C |
Minimum Input Voltage | 15 V |
Minimum Operating Temperature | -40 °C |