Linear Technology LT3758EMSE#PBF, DC-DC Controller 1 MHz, 5.5 → 100 V 10-Pin, MSOP

  • RS Stock No. 786-9629
  • Mfr. Part No. LT3758EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

Specifications
Attribute Value
Controller Type Boost Controller, Flyback Controller, Inverting, SEPIC Controller
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 100 V
Maximum Operating Temperature +125 °C
Maximum Output Current 12µA
Maximum Output Voltage 96 V
Minimum Input Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.569 V
32 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 2)
MYR 23.685
units
Per unit
Per Pack*
2 - 8
MYR23.685
MYR47.37
10 - 38
MYR22.855
MYR45.71
40 - 98
MYR22.055
MYR44.11
100 - 198
MYR21.285
MYR42.57
200 +
MYR20.54
MYR41.08
*price indicative
Packaging Options:
Related Products
The NIS5232 is a cost effective, resettable fuse ...
Description:
The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...
Power supply voltage monitoring and supervisory circuits for ...
Description:
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage ...
The MAX17232/MAX17233 offers dual synchronous step-down DC-DC controllers ...
Description:
The MAX17232/MAX17233 offers dual synchronous step-down DC-DC controllers with integrated MOSFETs. They operates over a 3. 5V to 36V input voltage range with 42V input transient protection, and can operate in dropout condition by running at 95% duty cycle. The ...