Linear Technology LT3748IMS#PBF, DC-DC Controller, 5 to 100 V 16-Pin, MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Flyback Controller
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Dimensions 4.039 x 3 x 0.86mm
Length 4.04mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 100 V
Maximum Operating Temperature +125 °C
Maximum Output Current 1.9A
Maximum Output Voltage 300 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 12 V
Minimum Input Voltage 5 V
202 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 34.59
units
Per unit
1 - 9
MYR34.59
10 - 49
MYR32.94
50 - 99
MYR28.20
100 - 249
MYR27.91
250 +
MYR27.62
Packaging Options: