Linear Technology LT3757EMSE#PBF, DC-DC Controller 1000 kHz, 2.9 → 40 V 10-Pin, MSOP

  • RS Stock No. 761-8831
  • Mfr. Part No. LT3757EMSE#PBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

Specifications
Attribute Value
Controller Type Boost Controller, Flyback Controller, Inverting
Number of Outputs 1
Maximum Switching Frequency 1000 kHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 40 V
Maximum Operating Temperature +125 °C
Maximum Output Current 2A
Maximum Output Voltage 24 V
Minimum Operating Temperature -40 °C
Minimum Input Voltage 2.9 V
79 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 20.69
units
Per unit
1 - 9
MYR20.69
10 - 49
MYR20.47
50 - 99
MYR18.50
100 - 249
MYR17.90
250 +
MYR17.35
Packaging Options:
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The MAX17690 is a peak current mode, fixed-frequency ...
Description:
The MAX17690 is a peak current mode, fixed-frequency switching controller specifically designed for the isolated flyback topology operating in Discontinuous Conduction Mode (DCM). The device senses the isolated output voltage directly from the primary-side flyback waveform during the off-time of ...
The NCV898032 is an adjustable output non−synchronous boost ...
Description:
The NCV898032 is an adjustable output non−synchronous boost controller which drives an external N−channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection ...
A range of highly integrated dedicated high-current LED ...
Description:
A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range ...