- RS Stock No.:
- 740-5916
- Mfr. Part No.:
- NJM2369M
- Manufacturer:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5916
- Mfr. Part No.:
- NJM2369M
- Manufacturer:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PWM Controllers, New Japan Radio
PWM (Pulse Width Modulation) Controllers, New Japan Radio
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | DMP |
Pin Count | 8 |
Dimensions | 5 x 5 x 1.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Operating Temperature Range | -40 → +85 °C |