- RS Stock No.:
- 713-9852
- Mfr. Part No.:
- NJM2369E
- Manufacturer:
- Nisshinbo Micro Devices
Temporarily out of stock - back order for despatch 23/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Pack of 5)
MYR10.868
Units | Per Unit | Per Pack* |
5 - 20 | MYR10.868 | MYR54.34 |
25 - 45 | MYR10.58 | MYR52.90 |
50 + | MYR10.194 | MYR50.97 |
*price indicative |
- RS Stock No.:
- 713-9852
- Mfr. Part No.:
- NJM2369E
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Converters, New Japan Radio
Step-Down DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | EMP |
Pin Count | 8 |
Dimensions | 5 x 3.9 x 1.5mm |
Maximum Input Voltage | 32 V |
Maximum Operating Temperature | +85 °C |
Input Voltage Range | 3.6 → 32 V |
Output Current Range | 0.035 A |
Operating Temperature Range | -40 → +85 °C |
Minimum Input Voltage | 3.6 V |
Minimum Operating Temperature | -40 °C |