- RS Stock No.:
- 169-8953
- Mfr. Part No.:
- TS34063CS RLG
- Manufacturer:
- Taiwan Semiconductor
2500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
997499 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (On a Reel of 2500)
MYR1.588
Units | Per Unit | Per Reel* |
2500 + | MYR1.588 | MYR3,970.00 |
*price indicative |
- RS Stock No.:
- 169-8953
- Mfr. Part No.:
- TS34063CS RLG
- Manufacturer:
- Taiwan Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
Switching Regulators, DC-DC Converter Controllers, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switching Voltage Regulators, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | SOP |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |