- RS Stock No.:
- 169-8204
- Mfr. Part No.:
- NJM2369E
- Manufacturer:
- Nisshinbo Micro Devices
Temporarily out of stock - back order for despatch 13/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Tube of 100)
MYR7.99
Units | Per Unit | Per Tube* |
100 - 100 | MYR7.99 | MYR799.00 |
200 - 300 | MYR7.814 | MYR781.40 |
400 + | MYR7.67 | MYR767.00 |
*price indicative |
- RS Stock No.:
- 169-8204
- Mfr. Part No.:
- NJM2369E
- Manufacturer:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
Product Details
DC/DC Converters, New Japan Radio
Step-Down DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
Step-Up DC/DC Converters
Step-Up/Step-Down DC/DC Converters
Inverting DC/DC Converters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
DC/DC Switching Regulators, New Japan Radio
Specifications
Attribute | Value |
---|---|
Controller Type | Flyback Controller |
Number of Outputs | 1 |
Current Conversion Type | DC-DC |
Mounting Type | Surface Mount |
Package Type | EMP |
Pin Count | 8 |
Dimensions | 5 x 3.9 x 1.5mm |
Maximum Input Voltage | 32 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Input Voltage | 3.6 V |